Maxim IntegratedMAX8532EBT2+Linear Regulators
LDO Regulator Pos 1.8V 0.2A 6-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.16 |
Package Length | 1.57 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | UCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |