Maxim IntegratedMAX8537EEI+DC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1400kHz 28-Pin QSOP Tube
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.8 to 3.6 | |
1400 | |
4.5 | |
23 | |
4.5 to 23 | |
7 | |
860 | |
200 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 9.91 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | QSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |