Maxim IntegratedMAX8581ETB+TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.4V to 5.5V 0.6A 10-Pin TDFN EP T/R
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |