Maxim IntegratedMAX8598ETE+TPWM and Resonant Controllers
Voltage Mode PWM Controller 0.6V to 28V 20A 200kHz to 1400kHz 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |