Maxim IntegratedMAX860ESA+TCharge Pump
Charge Pump INV/STPUP 100mA 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Inverting/Step Up | |
Adjustable | |
1.5 | |
5.5 | |
1.4(Typ) | |
471 | |
100 | |
130(Typ) | |
96(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |