Maxim IntegratedMAX86160EFN+Specialized Sensors
Heart Rate Sensor Digital Output 1.8V 18-Pin OLGA T/R
EAR99 | |
Obsolete | |
MAX86160EFN+ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 2.8 |
Package Length | 4.3 |
PCB changed | 18 |
Standard Package Name | LGA |
Supplier Package | OLGA |
18 |
EDA / CAD Models |