Maxim IntegratedMAX8664AEEP+TPWM and Resonant Controllers
Resonant Controllers 0.6V to 25V 25A 100kHz to 1000kHz 20-Pin QSOP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |