Maxim IntegratedMAX86916EFD+TSpecialized Sensors
Optical Sensor Digital Output 1.8V 14-Pin OLGA T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Optical Sensor | |
300 | |
-40 | |
85 | |
Tape and Reel | |
-40 | |
2 | |
1.8 | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.5 |
Package Length | 7 |
PCB changed | 14 |
Standard Package Name | LGA |
Supplier Package | OLGA |
14 |
EDA / CAD Models |