Maxim IntegratedMAX8791BGTA+Gate and Power Drivers
Driver 7A 2-OUT High and Low Side Non-Inv 8-Pin TQFN EP T/R
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |