Maxim IntegratedMAX883ESA+TLinear Regulators
LDO Regulator Pos 1.25V to 11V5V 0.2A 8-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable|Fixed | |
1.25 to 11|5 | |
0.2 | |
2.9 | |
11.5 | |
0.22@100mA|0.44@200mA | |
1.24 | |
40mV | |
100mV | |
1500 | |
Reverse Current Protection|Thermal Protection | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |