Maxim IntegratedMAX8867EUK50+Linear Regulators
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.4 | |
Fixed | |
5 | |
0.15(Min) | |
2.5 | |
6.5 | |
0.12@50mA | |
1.25 | |
0%/V(Typ) | |
0.01%/mA(Typ) | |
0.1 | |
571 | |
Current Limit|Reverse Battery Protection|Short Circuit Protection|Shutdown|Thermal Shutdown Protection | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |