Maxim IntegratedMAX8881EUT50+TLinear Regulators
LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1.5 | |
Fixed | |
5 | |
0.2 | |
2.5 | |
12 | |
0.2@50mA | |
0.01%/V(Typ) | |
0.006%/mA(Typ) | |
696 | |
Short Circuit Protection|Thermal Protection | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |