Maxim IntegratedMAX8903DETI+Battery Management ICs
Switching Battery Charger Li-Ion 2000mA 4.1V 28-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Switching Battery Charger | |
Li-Ion | |
3 | |
4.15 | |
16 | |
4.1 | |
2000(Max) | |
2286 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |