Maxim IntegratedMAX8971EWP+Battery Management ICs
Switching Battery Charger Li-Ion 20-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.63(Max) |
Package Length | 2.19(Max) |
PCB changed | 20 |
Standard Package Name | WLP |
Supplier Package | WLP |
20 | |
Lead Shape | Ball |
EDA / CAD Models |