Maxim IntegratedMAX9027EBT+Linear Comparators
Comparator Single R-R I/O 5.5V 6-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1 |
Package Length | 1.52 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | UCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |