Maxim IntegratedMAX9028EBT+Linear Comparators
Comparator Single R-R I/O 5.5V 6-Pin UCSP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Nanopower Comparator | |
1 | |
BiCMOS | |
Rail to Rail Input/Output | |
66.02 | |
80 | |
45000(Typ) | |
Open Drain | |
5.5 | |
5@5V | |
1.8 | |
3|5 | |
5.5 | |
0.001@5V | |
0.001@5V | |
50(Max) | |
308 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 1 |
Package Length | 1.52 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | UCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |