Maxim IntegratedMAX902CSD+TLinear Comparators
Comparator Dual ±5.25V/10V 14-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Comparator | |
2 | |
No | |
82.5 | |
80 | |
0.008 | |
0.0003 to 0.05 | |
TTL | |
10|7|±5 | |
4@±5V | |
5 | |
9 | |
10 | |
±2.5 | |
±3 | |
7|±5 | |
10@±5V | |
8@5V/-6@-5V | |
500 | |
Single|Triple | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |