Maxim IntegratedMAX9075EXK+Linear Comparators
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Ultra Small Comparator | |
1 | |
Rail to Rail Output | |
82 | |
77 | |
580(Typ) | |
Push-Pull | |
5.5 | |
1(Typ)@5V | |
2.1 | |
3|5 | |
5.5 | |
0.005(Typ)@5V | |
0.0052@5V | |
200 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |