Maxim IntegratedMAX9144EUD+Linear Comparators
Comparator Quad R-R I/P 5.5V 14-Pin TSSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Power Comparator | |
4 | |
Bipolar | |
Rail to Rail Input | |
81.94 | |
81.94 | |
40(Typ) | |
CMOS/TTL | |
5.5 | |
2@5V | |
2.7 | |
3|5 | |
5.5 | |
0.32@5V@-40C to 85C | |
0.66(Typ)@5V | |
85 | |
-40 | |
727 | |
Single | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |