Maxim IntegratedMAX9201ESE+TLinear Comparators
Comparator Quad ±5.25V/5.25V/10.5V 16-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Power Comparator | |
4 | |
Bipolar | |
No | |
86.02 | |
86.02 | |
0.007 | |
0.0003 to 0.05 | |
TTL | |
10.5|5.25|±5.25 | |
4@±5V | |
4.75 | |
5|9 | |
10.5 | |
4.75|±2.375 | |
5|±3|±5 | |
5.25|±5.25 | |
5@±5V | |
4.7(Typ)@5V/-3.4(Typ)@-5V | |
85 | |
-40 | |
696 | |
Single|Triple | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |