Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Deserializer | |
10 | |
1 | |
1 | |
600 | |
40 | |
60 | |
LVCMOS|LVTTL | |
3 | |
3.6 | |
-0.1 | |
0.1 | |
3.3 | |
15 | |
762 | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SOP |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |