Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 12.5 |
PCB changed | 48 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |