Maxim IntegratedMAX9249GCM/V+LVDS
LVDS Serializer 0.61V Automotive 48-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Serializer | |
LVDS | |
-0.05 | |
0.05 | |
0.61 | |
10 | |
2898.6 | |
-40 | |
105 | |
Automotive | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |