Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Serializer | |
1 | |
1 | |
1 | |
1 | |
6.25 | |
100 | |
LVCMOS | |
1.7|3 | |
1.9|3.6 | |
0.61 | |
1.8|3.3 | |
20 | |
2963 | |
-40 | |
105 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |