Maxim IntegratedMAX9277GTM/VY+TLVDS
LVDS Serializer 3120Mbps 0.61V 48-Pin TQFN EP T/R Automotive AEC-Q100
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 |
EDA / CAD Models |