Maxim IntegratedMAX9321EKA+TBus Line Transceivers
Single Transmitter/Receiver 8-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1 | |
1 | |
-40 | |
85 | |
Dual | |
±2.25 | |
±2.5|±3.3 | |
±3.8 | |
24 | |
Extended | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |