Maxim IntegratedMAX932ESA+Linear Comparators
Comparator Dual ±5.5V/11V 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Ultra Low Power Comparator | |
2 | |
No | |
80 | |
80 | |
12 | |
5 to 20 | |
12000(Typ) | |
CMOS/TTL | |
11|±5.5 | |
10@5V@-40C to 85C | |
2.5 | |
3|5|9 | |
11 | |
±1.25 | |
±3|±5 | |
±5.5 | |
4.5@5V | |
0.015@5V | |
471 | |
Dual|Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |