Maxim IntegratedMAX9392EHJ+Digital Crosspoint Switches
Digital Crosspoint Dual 2x2 32-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2x2 | |
2 | |
No | |
No | |
No | |
No | |
Yes | |
Yes | |
Bipolar | |
HSTL|LVCMOS|LVDS|LVTTL | |
LVDS | |
3 | |
3.3 | |
3.6 | |
Single | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.2(Max) |
Package Length | 5.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |