Maxim IntegratedMAX942EUA+Linear Comparators
Comparator Dual R-R I/P 5.5V 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Power Comparator | |
2 | |
Bipolar | |
Rail to Rail Input | |
81.94 | |
81.94 | |
80(Typ) | |
CMOS/TTL | |
5.5 | |
3@5.5V | |
2.7 | |
3|5 | |
5.5 | |
0.15(Typ)@5.5V | |
0.8(Typ)@5V | |
85 | |
-40 | |
330 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |