Maxim IntegratedMAX952ESA+TLinear Comparators
Comparator Single R-R O/P 7V 8-Pin SOIC N T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose Comparator | |
1 | |
Rail to Rail Output | |
80 | |
86.02 | |
22 | |
20 to 50 | |
CMOS/TTL | |
7 | |
3@7V | |
2.7 | |
3|5 | |
7 | |
0.01@7V | |
820@5V | |
471 | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |