Maxim IntegratedMAX9636AXT+Operational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin SC-70
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |