Maxim IntegratedMAX9650ATA+TOperational Amplifiers - Op Amps
Op Amp Single High Current Amplifier R-R I/O ±10V/20V 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Current Amplifier | |
High Current Amplifier | |
1 | |
Rail to Rail Input/Output | |
14@19V | |
6 | |
12|15|18|9 | |
20 | |
±3 | |
±5|±9 | |
±10 | |
0.01@19V | |
1@19V@-40C to 125C | |
8@19V | |
350@15V | |
Dual|Single | |
1951.2 | |
40@19V | |
0.086(Max) | |
70 | |
60 | |
60 to 65 | |
2000 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |