Maxim IntegratedMAX9650ATA+TC93Operational Amplifiers - Op Amps
Op Amp Single High Current Amplifier R-R I/O ±10V/20V 8-Pin TDFN EP
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |