Maxim IntegratedMAX9650AUA+Operational Amplifiers - Op Amps
Op Amp Single High Current Amplifier R-R I/O ±10V/20V 8-Pin uMAX EP
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 |
EDA / CAD Models |