Maxim IntegratedMAX96701GTG/V+TLVDS
LVDS Serializer 1Mbps Automotive AEC-Q100 24-Pin TQFN EP T/R
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Serializer | |
1 | |
LVDS | |
1.7 | |
1.9 | |
1.8 | |
-40 | |
115 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |
EDA / CAD Models |