Maxim IntegratedMAX96711GTJ/V+TLVDS
LVDS Serializer 1740Mbps 0.61V Automotive 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Serializer | |
1740 | |
1.7 | |
3.6 | |
0.61 | |
1.8|2.5|3.3 | |
220 | |
2758.6 | |
-40 | |
115 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |