Maxim IntegratedMAX9716ETA+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin TDFN EP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |