Maxim IntegratedMAX9719AETE+Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 1.4W Class-AB 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |