Maxim IntegratedMAX97200AEWC+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.045W Class-H 12-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.3 |
Package Length | 1.68 |
PCB changed | 12 |
Standard Package Name | WLP |
Supplier Package | WLP |
12 | |
Lead Shape | Ball |
EDA / CAD Models |