Maxim IntegratedMAX97220EETE+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.125W Class-AB 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Headphone | |
Class-AB | |
0.0035%@32Ohm@20mW | |
Single | |
2-Channel Stereo | |
20 | |
2.5 | |
3|5 | |
5.5 | |
9@5V | |
16 | |
Dual | |
0.125x2@32Ohm | |
1666.7 | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |