Maxim IntegratedMAX9723DEBE+Audio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin UCSP T/R
EAR99 | |
Obsolete | |
MAX9723DEBE+ | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.33 |
Package Width | 2.02 |
Package Length | 2.02 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | UCSP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |