Maxim IntegratedMAX9738EWP+TG45Audio Amplifiers
Audio Amp Speaker 1-CH Mono 0.25W Class-G 20-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.05 |
Package Length | 2.56 |
PCB changed | 20 |
Standard Package Name | WLP |
Supplier Package | WLP |
20 | |
Lead Shape | Ball |
EDA / CAD Models |