Maxim IntegratedMAX9744ETH+Audio Amplifiers
Audio Amp Speaker 2-CH Stereo 22.5W Class-D 44-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
44 | |
Lead Shape | No Lead |
EDA / CAD Models |