Maxim IntegratedMAX9792AETI+TAudio Amplifiers
Audio Amp Headphone/Speaker 2-CH Stereo 3.7W Class-D 28-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Headphone/Speaker | |
Class-D | |
0.006%@32Ohm@100mW|0.04%@8Ohm@500mW | |
Differential|Single | |
2-Channel Stereo | |
1700 | |
2.7 | |
3|5 | |
5.5 | |
24@5V@-40C to 85C | |
Triple | |
0.18x2@32Ohm|3.7x2@3Ohm | |
2286 | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |