Maxim IntegratedMAX98089EWY+TAudio CODECs
PCM Audio Codec 2ADC / 2DAC Ch 63-Pin WLP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PCM | |
24 | |
2ADC / 2DAC | |
2 | |
2 | |
4 | |
4 | |
96 | |
101 | |
-85 | |
Serial (2-Wire, I2C, I2S) | |
1.65|2.8 | |
1.8|2.5|3.3|5 | |
2|3.6|5.5 | |
Analog|Digital | |
2050 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 3.3(Max) |
Package Length | 3.8(Max) |
PCB changed | 63 |
Standard Package Name | WLP |
Supplier Package | WLP |
63 | |
Lead Shape | Ball |
EDA / CAD Models |