Maxim IntegratedMAX98300EWL+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 2.6W Class-D 9-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.7(Max) |
Package Length | 1.7(Max) |
PCB changed | 9 |
Standard Package Name | WLP |
Supplier Package | WLP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |