Maxim IntegratedMAX98304EWL+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 0.98(Max) |
Package Length | 0.98(Max) |
PCB changed | 9 |
Standard Package Name | WLP |
Supplier Package | WLP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |