Maxim IntegratedMAX98307ETE/V+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3.3W Class-DG Automotive AEC-Q100 16-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Speaker | |
Class-DG | |
Rail to Rail Output | |
0.05%@8Ohm@1W | |
Differential | |
1-Channel Mono | |
800 | |
2.6 | |
3|5 | |
5.25 | |
2.7@3.6V | |
Single | |
3.3x1@8Ohm | |
1667 | |
-40 | |
85 | |
Tray | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |