Maxim IntegratedMAX98357AGTE/V+Audio Amplifiers
Audio Amp Speaker 1-CH Mono 3.2W Class-D Automotive AEC-Q100 16-Pin TQFN EP Tray
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 |
EDA / CAD Models |