Maxim IntegratedMAX98357BEWL+TAudio Amplifiers
Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.013%@8Ohm@0.5W|0.02%@4Ohm@1W | |
Differential | |
1-Channel Mono | |
1600 | |
2.5 | |
3|5 | |
5.5 | |
3.35@5V | |
Single | |
3.2x1@4Ohm | |
1096 | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.35 |
Package Length | 1.44 |
PCB changed | 9 |
Standard Package Name | WLP |
Supplier Package | WLP |
9 | |
Lead Shape | Ball |
EDA / CAD Models |